Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP30, 1950 x 1050 x 400mm

RS Stock No.: 629-290Brand: SiemensManufacturers Part No.: 8GK1483-8KP45
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Brand

Siemens

Number Of Doors

2

IP Rating

IP30

Series

8GK1483

Door Type

Double Door

Body Material

Steel

External Dimensions

1950 x 1050 x 400mm

Country of Origin

Germany

€ 5,202.98

€ 5,202.98 Each (Exc. Vat)

€ 6,451.70

€ 6,451.70 Each (inc. VAT)

Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP30, 1950 x 1050 x 400mm

€ 5,202.98

€ 5,202.98 Each (Exc. Vat)

€ 6,451.70

€ 6,451.70 Each (inc. VAT)

Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP30, 1950 x 1050 x 400mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number Of Doors

2

IP Rating

IP30

Series

8GK1483

Door Type

Double Door

Body Material

Steel

External Dimensions

1950 x 1050 x 400mm

Country of Origin

Germany