Siemens 8GK951 Series Steel RAL 7035 Replacement Door, 1950mm H, 525mm W for Use with ALPHA 630 DIN

RS Stock No.: 629-158Brand: SiemensManufacturers Part No.: 8GK9513-8KK50
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Siemens

Door Type

Replacement Door

Series

8GK951

Lockable

No

Handle Included

No

Width

525mm

Height

1950mm

Material

Steel

RAL Code

RAL 7035

For Use With

ALPHA 630 DIN

Country of Origin

Germany

€ 514.65

€ 514.65 Each (Exc. Vat)

€ 638.17

€ 638.17 Each (inc. VAT)

Siemens 8GK951 Series Steel RAL 7035 Replacement Door, 1950mm H, 525mm W for Use with ALPHA 630 DIN

€ 514.65

€ 514.65 Each (Exc. Vat)

€ 638.17

€ 638.17 Each (inc. VAT)

Siemens 8GK951 Series Steel RAL 7035 Replacement Door, 1950mm H, 525mm W for Use with ALPHA 630 DIN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Door Type

Replacement Door

Series

8GK951

Lockable

No

Handle Included

No

Width

525mm

Height

1950mm

Material

Steel

RAL Code

RAL 7035

For Use With

ALPHA 630 DIN

Country of Origin

Germany