Technical Document
Specifications
Brand
SiemensNumber Of Doors
2
IP Rating
IP40
Series
8MF1
Door Type
Plain Door
Body Material
Steel
External Dimensions
2000 x 1200 x 500mm
Country of Origin
Germany
€ 2,898.42
€ 2,898.42 Each (Exc. Vat)
€ 3,594.04
€ 3,594.04 Each (inc. VAT)
Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 1200 x 500mm
1
€ 2,898.42
€ 2,898.42 Each (Exc. Vat)
€ 3,594.04
€ 3,594.04 Each (inc. VAT)
Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 1200 x 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber Of Doors
2
IP Rating
IP40
Series
8MF1
Door Type
Plain Door
Body Material
Steel
External Dimensions
2000 x 1200 x 500mm
Country of Origin
Germany