Siemens 8MF1 Series Grey Steel End Panel, 600mm W, 600mm D, 600mm L, for Use with SIVACON

RS Stock No.: 622-689Brand: SiemensManufacturers Part No.: 8MF1066-2UB52-0
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

Siemens

Panel Type

End Panel

Series

8MF1

Number of Cutouts

2

Width

600mm

Depth

600mm

Length

600mm

Material

Steel

Colour

Grey

For Use With

Sivacon

Country of Origin

Germany

€ 70.43

€ 70.43 Each (Exc. Vat)

€ 87.33

€ 87.33 Each (inc. VAT)

Siemens 8MF1 Series Grey Steel End Panel, 600mm W, 600mm D, 600mm L, for Use with SIVACON

€ 70.43

€ 70.43 Each (Exc. Vat)

€ 87.33

€ 87.33 Each (inc. VAT)

Siemens 8MF1 Series Grey Steel End Panel, 600mm W, 600mm D, 600mm L, for Use with SIVACON

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Panel Type

End Panel

Series

8MF1

Number of Cutouts

2

Width

600mm

Depth

600mm

Length

600mm

Material

Steel

Colour

Grey

For Use With

Sivacon

Country of Origin

Germany