E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Clear Continuous lighting Effect Signal Tower, 115 V ac, LED Bulb, AC, IP54

RS Stock No.: 161-248Brand: SiemensManufacturers Part No.: 8WD4240-5AE
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Component Type

Light Source

Current Type

AC

Light Effect

Continuous lighting

Lens Colour

Clear

Bulb Type

LED

Supply Voltage

115 V ac

IP Rating

IP54

Country of Origin

Germany

Stock information temporarily unavailable.

€ 150.07

€ 150.07 Each (Exc. Vat)

€ 186.09

€ 186.09 Each (inc. VAT)

Siemens Clear Continuous lighting Effect Signal Tower, 115 V ac, LED Bulb, AC, IP54

€ 150.07

€ 150.07 Each (Exc. Vat)

€ 186.09

€ 186.09 Each (inc. VAT)

Siemens Clear Continuous lighting Effect Signal Tower, 115 V ac, LED Bulb, AC, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Component Type

Light Source

Current Type

AC

Light Effect

Continuous lighting

Lens Colour

Clear

Bulb Type

LED

Supply Voltage

115 V ac

IP Rating

IP54

Country of Origin

Germany