E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 8WD44 Series Yellow Continuous lighting Effect Flashing Light Element, 24 V ac/dc, LED Bulb, IP65

RS Stock No.: 181-1650Brand: SiemensManufacturers Part No.: 8WD4420-5ADDistrelec Article No.: 30397116
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS 8WD4

Series

8WD44

Component Type

Beacon

Light Effect

Continuous lighting

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

65.5mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Yellow

Distrelec Product Id

30397116

Country of Origin

Germany

Stock information temporarily unavailable.

€ 120.88

€ 120.88 Each (Exc. Vat)

€ 149.89

€ 149.89 Each (inc. VAT)

Siemens 8WD44 Series Yellow Continuous lighting Effect Flashing Light Element, 24 V ac/dc, LED Bulb, IP65

€ 120.88

€ 120.88 Each (Exc. Vat)

€ 149.89

€ 149.89 Each (inc. VAT)

Siemens 8WD44 Series Yellow Continuous lighting Effect Flashing Light Element, 24 V ac/dc, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS 8WD4

Series

8WD44

Component Type

Beacon

Light Effect

Continuous lighting

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

65.5mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Yellow

Distrelec Product Id

30397116

Country of Origin

Germany