E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 8WH10000AH01 8WH Series Blue, 6mm², 1-Level, Screw Termination

RS Stock No.: 271-0899Brand: SiemensManufacturers Part No.: 8WH10000AH01
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Colour

Blue

Number of Levels

1

Series

8WH

Termination Method

Screw

Cable CSA

6mm²

Current Rating

41A

Voltage Rating

1 kV

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CE, EAC

Country of Origin

Germany

You may be interested in
Siemens 8WA1011-1BH23 8WA Series Blue, Screw Termination
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

€ 179.00

€ 3.58 Each (In a Pack of 50) (Exc. Vat)

€ 221.96

€ 4.439 Each (In a Pack of 50) (inc. VAT)

Siemens 8WH10000AH01 8WH Series Blue, 6mm², 1-Level, Screw Termination

€ 179.00

€ 3.58 Each (In a Pack of 50) (Exc. Vat)

€ 221.96

€ 4.439 Each (In a Pack of 50) (inc. VAT)

Siemens 8WH10000AH01 8WH Series Blue, 6mm², 1-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens 8WA1011-1BH23 8WA Series Blue, Screw Termination
P.O.A.Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Colour

Blue

Number of Levels

1

Series

8WH

Termination Method

Screw

Cable CSA

6mm²

Current Rating

41A

Voltage Rating

1 kV

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CE, EAC

Country of Origin

Germany

You may be interested in
Siemens 8WA1011-1BH23 8WA Series Blue, Screw Termination
P.O.A.Each (In a Pack of 50) (Exc. Vat)