Siemens Modulating Damper Actuator, 7Nm, 24 V ac/dc

RS Stock No.: 282-5166Brand: SiemensManufacturers Part No.: GMA161.1E
brand-logo
View all in Damper Actuators

Technical Document

Specifications

Brand

Siemens

Return Type

Spring Return

Maximum Damper Area

1.5m²

Damper Spindle Compatibility

6.4 → 20.5mm

Switch Included

No

Power Consumption

3.5W

Control Type

Modulating

Supply Voltage

24 V ac/dc

Motor Torque

7Nm

Maximum Damper Spindle Size

20.5mm

Minimum Damper Spindle Size

6.4mm

Series

GMA..1

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 539.34

€ 539.34 Each (Exc. Vat)

€ 668.78

€ 668.78 Each (inc. VAT)

Siemens Modulating Damper Actuator, 7Nm, 24 V ac/dc

€ 539.34

€ 539.34 Each (Exc. Vat)

€ 668.78

€ 668.78 Each (inc. VAT)

Siemens Modulating Damper Actuator, 7Nm, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Return Type

Spring Return

Maximum Damper Area

1.5m²

Damper Spindle Compatibility

6.4 → 20.5mm

Switch Included

No

Power Consumption

3.5W

Control Type

Modulating

Supply Voltage

24 V ac/dc

Motor Torque

7Nm

Maximum Damper Spindle Size

20.5mm

Minimum Damper Spindle Size

6.4mm

Series

GMA..1

Country of Origin

Switzerland