Technical Document
Specifications
Brand
SiemensReturn Type
Spring Return
Maximum Damper Area
1.5m²
Switch Included
Yes
For Use With
Airflow Control Unit
Power Consumption
3.5W
Control Type
2 Position
Supply Voltage
230 V
Motor Torque
7Nm
Country of Origin
Switzerland
€ 626.21
€ 626.21 Each (Exc. Vat)
€ 776.50
€ 776.50 Each (inc. VAT)
Siemens 2 Position Damper Actuator, 7Nm, 230 V
1
€ 626.21
€ 626.21 Each (Exc. Vat)
€ 776.50
€ 776.50 Each (inc. VAT)
Siemens 2 Position Damper Actuator, 7Nm, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensReturn Type
Spring Return
Maximum Damper Area
1.5m²
Switch Included
Yes
For Use With
Airflow Control Unit
Power Consumption
3.5W
Control Type
2 Position
Supply Voltage
230 V
Motor Torque
7Nm
Country of Origin
Switzerland