Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens 200VA DIN Rail Transformer, 240 x 480, 230 x 460, 220 x 440V ac Primary, 120/115/110V ac Secondary

RS Stock No.: 847-2740Brand: SiemensManufacturers Part No.: MT0200A
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

240 x 480, 230 x 460, 220 x 440V ac

Secondary Voltage Rating

120/115/110V ac

Power Rating

200VA

Mounting Type

Screw Mount

Number of Outputs

1

Length

102mm

Width

4.5in

Depth

4.37in

Dimensions

4.46 x 4.5 x 4.37in

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

8.5lb

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 200VA DIN Rail Transformer, 240 x 480, 230 x 460, 220 x 440V ac Primary, 120/115/110V ac Secondary

P.O.A.

Siemens 200VA DIN Rail Transformer, 240 x 480, 230 x 460, 220 x 440V ac Primary, 120/115/110V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

240 x 480, 230 x 460, 220 x 440V ac

Secondary Voltage Rating

120/115/110V ac

Power Rating

200VA

Mounting Type

Screw Mount

Number of Outputs

1

Length

102mm

Width

4.5in

Depth

4.37in

Dimensions

4.46 x 4.5 x 4.37in

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

8.5lb

Country of Origin

United States

You may be interested in