Siemens PLC I/O Module for Use with HVAC, 24 V ac/dc Supply, Relay Outputs, Universal Ouputs Output, 16-Input

RS Stock No.: 282-5174Brand: SiemensManufacturers Part No.: PXC4.E16 / S55375-C100
brand-logo

Technical Document

Specifications

Brand

Siemens

Number of Inputs

16

Output Type

Relay Outputs, Universal Ouputs

For Use With

HVAC

Supply Voltage

24 V ac/dc

Number of Communication Ports

2

Display Included

No

Depth

70.5mm

Minimum Operating Temperature

-5°C

Length

198mm

Width

124mm

Mounting Type

DIN Rail

Dimensions

70.5 x 198 x 124 mm

Maximum Operating Temperature

+45°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 2,658.41

€ 2,658.41 Each (Exc. Vat)

€ 3,296.43

€ 3,296.43 Each (inc. VAT)

Siemens PLC I/O Module for Use with HVAC, 24 V ac/dc Supply, Relay Outputs, Universal Ouputs Output, 16-Input

€ 2,658.41

€ 2,658.41 Each (Exc. Vat)

€ 3,296.43

€ 3,296.43 Each (inc. VAT)

Siemens PLC I/O Module for Use with HVAC, 24 V ac/dc Supply, Relay Outputs, Universal Ouputs Output, 16-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Inputs

16

Output Type

Relay Outputs, Universal Ouputs

For Use With

HVAC

Supply Voltage

24 V ac/dc

Number of Communication Ports

2

Display Included

No

Depth

70.5mm

Minimum Operating Temperature

-5°C

Length

198mm

Width

124mm

Mounting Type

DIN Rail

Dimensions

70.5 x 198 x 124 mm

Maximum Operating Temperature

+45°C

Country of Origin

Switzerland