E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens QPA2062D Air Quality Sensor for CO2, Humidity, Temperature, +50°C Max, 100%RH Max

RS Stock No.: 287-8745Brand: SiemensManufacturers Part No.: QPA2062D
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Siemens

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±1 °C

Equipment Type

Air Quality & Temperature Sensor

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±5 %

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

QPA2062D

Model Number (p)

QPA2062D

Country of Origin

China

Stock information temporarily unavailable.

€ 1,565.79

€ 1,565.79 Each (Exc. Vat)

€ 1,941.58

€ 1,941.58 Each (inc. VAT)

Siemens QPA2062D Air Quality Sensor for CO2, Humidity, Temperature, +50°C Max, 100%RH Max

€ 1,565.79

€ 1,565.79 Each (Exc. Vat)

€ 1,941.58

€ 1,941.58 Each (inc. VAT)

Siemens QPA2062D Air Quality Sensor for CO2, Humidity, Temperature, +50°C Max, 100%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±1 °C

Equipment Type

Air Quality & Temperature Sensor

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±5 %

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

QPA2062D

Model Number (p)

QPA2062D

Country of Origin

China