Technical Document
Specifications
Brand
SiemensValve Type
Angle
Body Material
Nickel Plated Brass
Maximum Working Pressure
0.6 bar
Connection Size 1
3/4in
Country of Origin
Bulgaria
€ 49.13
€ 49.13 Each (Exc. Vat)
€ 60.92
€ 60.92 Each (inc. VAT)
1
€ 49.13
€ 49.13 Each (Exc. Vat)
€ 60.92
€ 60.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensValve Type
Angle
Body Material
Nickel Plated Brass
Maximum Working Pressure
0.6 bar
Connection Size 1
3/4in
Country of Origin
Bulgaria