Siemens 3 Port Seat Valve With bypass port Motorised Valve, Globe type , 1600 kPa

RS Stock No.: 636-179Brand: SiemensManufacturers Part No.: VMP45.10-0.25 / BPZ:VMP45.10-0.25
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Brand

Siemens

Number of Ports

3 Port Seat Valve With bypass

Maximum Working Pressure

1600 kPa

Body Material

Bronze

Valve Type

Globe

Country of Origin

Germany

€ 161.97

€ 161.97 Each (Exc. Vat)

€ 200.84

€ 200.84 Each (inc. VAT)

Siemens 3 Port Seat Valve With bypass port Motorised Valve, Globe type , 1600 kPa

€ 161.97

€ 161.97 Each (Exc. Vat)

€ 200.84

€ 200.84 Each (inc. VAT)

Siemens 3 Port Seat Valve With bypass port Motorised Valve, Globe type , 1600 kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Ports

3 Port Seat Valve With bypass

Maximum Working Pressure

1600 kPa

Body Material

Bronze

Valve Type

Globe

Country of Origin

Germany