Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Sifam Tinsley Earth Leakage Relay, 45 → 66Hz Frequency, 30 → 30000mA Leakage, 1NO + 1NC Output

RS Stock No.: 173-540Brand: Sifam TinsleyManufacturers Part No.: ELR2-XXLAR000000ST
brand-logo
View all in Earth Leakage Relays

Technical Document

Specifications

Frequency Range

45 → 66Hz

Leakage Range

30 → 30000mA

Output

1NO + 1NC

Trip Time

50ms

Protection Class

Type A

Country of Origin

India

Stock information temporarily unavailable.

€ 124.72

€ 124.72 Each (Exc. Vat)

€ 154.65

€ 154.65 Each (inc. VAT)

Sifam Tinsley Earth Leakage Relay, 45 → 66Hz Frequency, 30 → 30000mA Leakage, 1NO + 1NC Output

€ 124.72

€ 124.72 Each (Exc. Vat)

€ 154.65

€ 154.65 Each (inc. VAT)

Sifam Tinsley Earth Leakage Relay, 45 → 66Hz Frequency, 30 → 30000mA Leakage, 1NO + 1NC Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frequency Range

45 → 66Hz

Leakage Range

30 → 30000mA

Output

1NO + 1NC

Trip Time

50ms

Protection Class

Type A

Country of Origin

India