E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sifam Tinsley Sigma Analogue Panel Ammeter 10A AC, 68mm x 68mm Moving Iron

RS Stock No.: 886-1878Brand: Sifam TinsleyManufacturers Part No.: EQ74-I1322N1CAW0ST
brand-logo
View all in Ammeters

Technical Document

Specifications

Maximum Value

10A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

54mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

0 → 10A

Approvals

2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U

Minimum Displayed Value

0A

Series

Sigma

Country of Origin

India

Product details

Sigma Series DE Panel Meter

These Sigma Series of DE moving iron panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of AC currents for a frequency range of 15-400Hz and voltages in the frequency range of 15-100Hz.

Available in variety of sizes for both Ammeters & Voltmeters
Scale interchangeability
Near linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replace able glass and bezel

Sifam Tinsley Moving Iron Panel Meters

Stock information temporarily unavailable.

€ 20.65

€ 20.65 Each (Exc. Vat)

€ 25.61

€ 25.61 Each (inc. VAT)

Sifam Tinsley Sigma Analogue Panel Ammeter 10A AC, 68mm x 68mm Moving Iron

€ 20.65

€ 20.65 Each (Exc. Vat)

€ 25.61

€ 25.61 Each (inc. VAT)

Sifam Tinsley Sigma Analogue Panel Ammeter 10A AC, 68mm x 68mm Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.65
5 - 9€ 20.13
10+€ 19.79

Technical Document

Specifications

Maximum Value

10A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

54mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

0 → 10A

Approvals

2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U

Minimum Displayed Value

0A

Series

Sigma

Country of Origin

India

Product details

Sigma Series DE Panel Meter

These Sigma Series of DE moving iron panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of AC currents for a frequency range of 15-400Hz and voltages in the frequency range of 15-100Hz.

Available in variety of sizes for both Ammeters & Voltmeters
Scale interchangeability
Near linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replace able glass and bezel

Sifam Tinsley Moving Iron Panel Meters