E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 750:5

RS Stock No.: 886-2165Brand: Sifam TinsleyManufacturers Part No.: XM13-365111S000000
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

750:5

Transformer Type

Base Mounted

Series

Omega XMER

Mounting Type

Surface Mount

PRICED TO CLEAR

Yes

Dimensions

62 x 40 x 78 mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 750:5

P.O.A.

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 750:5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

750:5

Transformer Type

Base Mounted

Series

Omega XMER

Mounting Type

Surface Mount

PRICED TO CLEAR

Yes

Dimensions

62 x 40 x 78 mm

Country of Origin

India