Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
12 → 14V
Light Output Colour
Green
Mounting Hole Size
10mm
Lamp Type
LED
Bezel Style
Flush
Current Rating
10mA
Length
38mm
Country of Origin
Germany
Product details
LED Indicator, 10mm Mounting, 12 & 24Vac/dc, 130 & 230Vac
Snap-in fixing, requires no additional hardware
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
€ 7.31
€ 7.31 Each (Exc. Vat)
€ 9.06
€ 9.06 Each (inc. VAT)
1
€ 7.31
€ 7.31 Each (Exc. Vat)
€ 9.06
€ 9.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 7.31 |
50 - 99 | € 6.53 |
100 - 249 | € 5.69 |
250 - 499 | € 4.83 |
500+ | € 4.33 |
Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
12 → 14V
Light Output Colour
Green
Mounting Hole Size
10mm
Lamp Type
LED
Bezel Style
Flush
Current Rating
10mA
Length
38mm
Country of Origin
Germany
Product details
LED Indicator, 10mm Mounting, 12 & 24Vac/dc, 130 & 230Vac
Snap-in fixing, requires no additional hardware
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)