E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Plastic Prohibition Sign, Unsafe Do Not Use, English

RS Stock No.: 556-171Brand: Signs & LabelsManufacturers Part No.: 556171
View all in Prohibition Signs

Technical Document

Specifications

Text Language

English

Text Message

Unsafe Do Not Use

Material

Plastic

Colour

Black/Yellow

Quantity Per Package

10

Height

96 mm

Width

50mm

You may be interested in
10 x Lockout Tag
€ 2.654Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Plastic Prohibition Sign, Unsafe Do Not Use, English

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Plastic Prohibition Sign, Unsafe Do Not Use, English
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
10 x Lockout Tag
€ 2.654Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Text Language

English

Text Message

Unsafe Do Not Use

Material

Plastic

Colour

Black/Yellow

Quantity Per Package

10

Height

96 mm

Width

50mm

You may be interested in
10 x Lockout Tag
€ 2.654Each (In a Pack of 10) (Exc. Vat)