Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

PET Fire Exit Down Exit Sign

RS Stock No.: 231-4525Brand: Signs & LabelsManufacturers Part No.: E47A/S
View all in Exit Signs

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Down

Material

PET

Width

300mm

Colour

Green/White

Height

150 mm

Product details

Running Man, Doorway and Arrow

In Self Adhesive Vinyl (SAV) or PVC
Photoluminescent options
H.150mm, W.300mm
EC legislation

Emergency Escape Signs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PET Fire Exit Down Exit Sign

P.O.A.

PET Fire Exit Down Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Down

Material

PET

Width

300mm

Colour

Green/White

Height

150 mm

Product details

Running Man, Doorway and Arrow

In Self Adhesive Vinyl (SAV) or PVC
Photoluminescent options
H.150mm, W.300mm
EC legislation

Emergency Escape Signs

You may be interested in