Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

PET Fire Exit Left, Fire Exit, English, Exit Sign

RS Stock No.: 231-4446Brand: Signs & LabelsManufacturers Part No.: E97A/S
View all in Exit Signs

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Left

Material

PET

Width

450mm

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PET Fire Exit Left, Fire Exit, English, Exit Sign

P.O.A.

PET Fire Exit Left, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Left

Material

PET

Width

450mm

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

You may be interested in