E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

PET Fire Exit Down Exit Sign

RS Stock No.: 370-1453Brand: Signs & LabelsManufacturers Part No.: NG55A/S
View all in Exit Signs

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Down

Material

PET

Width

300mm

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Product details

Running Man and Arrow

Emergency Escape Signs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PET Fire Exit Down Exit Sign

P.O.A.

PET Fire Exit Down Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Down

Material

PET

Width

300mm

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Product details

Running Man and Arrow

Emergency Escape Signs

You may be interested in