E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Plastic No Access/Entry Prohibition Label, No Access For Unauthorised Persons, English

RS Stock No.: 219-7752Brand: Signs & LabelsManufacturers Part No.: PA58A/R
brand-logo
View all in Prohibition Signs

Technical Document

Specifications

Text Language

English

Text Message

No Access For Unauthorised Persons

Sign Description

No Access/Entry

Material

Plastic

Colour

Black/Red/White

Quantity Per Package

5

Height

200 mm

Width

150mm

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Plastic No Access/Entry Prohibition Label, No Access For Unauthorised Persons, English

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Plastic No Access/Entry Prohibition Label, No Access For Unauthorised Persons, English
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Text Language

English

Text Message

No Access For Unauthorised Persons

Sign Description

No Access/Entry

Material

Plastic

Colour

Black/Red/White

Quantity Per Package

5

Height

200 mm

Width

150mm

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation: