Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Signs & Labels Black/Yellow Plastic Security Sign, This Site Is Under 24 Hour Surveillance, English, CCTV, 400 mm x

RS Stock No.: 499-003Brand: Signs & LabelsManufacturers Part No.: TA25B/R
View all in Security Signs

Technical Document

Specifications

Material

Plastic

Sign Description

CCTV

Colour

Black/Yellow

Height

400 mm

Text Message

This Site Is Under 24 Hour Surveillance

Text Language

English

Quantity Per Package

1

Width

300mm

Product details

Hazard Signs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Signs & Labels Black/Yellow Plastic Security Sign, This Site Is Under 24 Hour Surveillance, English, CCTV, 400 mm x

P.O.A.

Signs & Labels Black/Yellow Plastic Security Sign, This Site Is Under 24 Hour Surveillance, English, CCTV, 400 mm x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Plastic

Sign Description

CCTV

Colour

Black/Yellow

Height

400 mm

Text Message

This Site Is Under 24 Hour Surveillance

Text Language

English

Quantity Per Package

1

Width

300mm

Product details

Hazard Signs

You may be interested in