E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Signs & Labels Black/Yellow Vinyl Safety Labels, Danger Disconnect The Mains Supply Before Removing The Cover-Text 20

RS Stock No.: 556-159Brand: Signs & LabelsManufacturers Part No.: WF11A/S
View all in Safety Labels

Technical Document

Specifications

Sign Description

Danger

Text Message

Danger Disconnect The Mains Supply Before Removing The Cover

Text Language

English

Height

20 mm

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

20

Width

60mm

Product details

Danger Disconnect Supply

Ideally sized for placing on electrical equipment. Robust yellow vinyl with acrylic adhesive, overlaminated with a clear, shiny polyester covering.

H.20mm, W.60mm

Hazard Signs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Signs & Labels Black/Yellow Vinyl Safety Labels, Danger Disconnect The Mains Supply Before Removing The Cover-Text 20

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Signs & Labels Black/Yellow Vinyl Safety Labels, Danger Disconnect The Mains Supply Before Removing The Cover-Text 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sign Description

Danger

Text Message

Danger Disconnect The Mains Supply Before Removing The Cover

Text Language

English

Height

20 mm

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

20

Width

60mm

Product details

Danger Disconnect Supply

Ideally sized for placing on electrical equipment. Robust yellow vinyl with acrylic adhesive, overlaminated with a clear, shiny polyester covering.

H.20mm, W.60mm

Hazard Signs