Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Signs & Labels PVC Blue/White First Aid, H230 mm W195mm

RS Stock No.: 370-2169Brand: Signs & LabelsManufacturers Part No.: Y744569
brand-logo
View all in First Aid Signs

Technical Document

Specifications

Sign Description

First Aid

Text Message

First Aid

Material

PVC

Width

195mm

Text Language

English

Colour

Blue/White

Quantity Per Package

1

Height

230 mm

Country of Origin

United Kingdom

Product details

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Signs & Labels PVC Blue/White First Aid, H230 mm W195mm

P.O.A.

Signs & Labels PVC Blue/White First Aid, H230 mm W195mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sign Description

First Aid

Text Message

First Aid

Material

PVC

Width

195mm

Text Language

English

Colour

Blue/White

Quantity Per Package

1

Height

230 mm

Country of Origin

United Kingdom

Product details

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

You may be interested in