Technical Document
Specifications
Brand
Silicon LabsFamily Name
C8051F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
8051
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
25MHz
RAM Size
4.352 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
14 x 14 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 (PWM/CCA)
Width
14mm
Instruction Set Architecture
CISC
ADCs
8 x 10 bit
Length
14mm
Product details
C8051F02x Microcontrollers, Silicon Labs
The Silicon Labs C8051F02x are highly integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems. Their two separate 12-bit DACs, on-chip VDD monitor, Watchdog Timer and clock oscillator combine to make the C8051F02x devices standalone System-on-Chip solutions.
Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F020/2 are available in a 100-pin TQFP package. The C8051F021/3 are available in a 64-pin TQFP package.
- 8051-compatible CIP-51 microcontroller core (up to 25 MIPS)
- In-system, full-speed, non-intrusive debug interface (on-chip)
- 12-bit (C8051F020/1) or 10-bit (C8051F022/3) 100 ksps 8-channel ADC with PGA and analogue multiplexer
- 8-bit ADC 500 ksps 8-channel ADC with PGA and analogue multiplexer
- Two 12-bit DACs with programmable update scheduling
- 64 kB of in-system programmable FLASH memory
- 4352 (4096 + 256) bytes of on-chip RAM
- External Data Memory Interface with 64 kB address space
- SPI, SMBus/I2C, and two UART serial interfaces implemented in hardware
- 64 digital I/O pins (C8051F020/2) or 32 digital I/O pins (C8051F021/3)
- Five general purpose 16-bit Timers
- Programmable Counter/Timer Array with five capture/compare modules
- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor
€ 40.46
€ 40.46 Each (Exc. Vat)
€ 50.17
€ 50.17 Each (inc. VAT)
1
€ 40.46
€ 40.46 Each (Exc. Vat)
€ 50.17
€ 50.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Silicon LabsFamily Name
C8051F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
8051
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
25MHz
RAM Size
4.352 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
14 x 14 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 (PWM/CCA)
Width
14mm
Instruction Set Architecture
CISC
ADCs
8 x 10 bit
Length
14mm
Product details
C8051F02x Microcontrollers, Silicon Labs
The Silicon Labs C8051F02x are highly integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems. Their two separate 12-bit DACs, on-chip VDD monitor, Watchdog Timer and clock oscillator combine to make the C8051F02x devices standalone System-on-Chip solutions.
Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F020/2 are available in a 100-pin TQFP package. The C8051F021/3 are available in a 64-pin TQFP package.
- 8051-compatible CIP-51 microcontroller core (up to 25 MIPS)
- In-system, full-speed, non-intrusive debug interface (on-chip)
- 12-bit (C8051F020/1) or 10-bit (C8051F022/3) 100 ksps 8-channel ADC with PGA and analogue multiplexer
- 8-bit ADC 500 ksps 8-channel ADC with PGA and analogue multiplexer
- Two 12-bit DACs with programmable update scheduling
- 64 kB of in-system programmable FLASH memory
- 4352 (4096 + 256) bytes of on-chip RAM
- External Data Memory Interface with 64 kB address space
- SPI, SMBus/I2C, and two UART serial interfaces implemented in hardware
- 64 digital I/O pins (C8051F020/2) or 32 digital I/O pins (C8051F021/3)
- Five general purpose 16-bit Timers
- Programmable Counter/Timer Array with five capture/compare modules
- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor