Silicon Labs, 8bit 8051, C8051F Microcontroller, 48MHz, 32 kB Flash, 32-Pin LQFP

RS Stock No.: 819-6840Brand: Silicon LabsManufacturers Part No.: C8051F387-GQ
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

C8051F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

2.304 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (5 x 16 bit)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Length

7mm

Dimensions

7 x 7 x 1.45mm

Width

7mm

Product details

C8051F3xx Microcontollers, Silicon Labs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 41.75

€ 8.35 Each (In a Pack of 5) (Exc. Vat)

€ 51.77

€ 10.354 Each (In a Pack of 5) (inc. VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 48MHz, 32 kB Flash, 32-Pin LQFP
Select packaging type

€ 41.75

€ 8.35 Each (In a Pack of 5) (Exc. Vat)

€ 51.77

€ 10.354 Each (In a Pack of 5) (inc. VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 48MHz, 32 kB Flash, 32-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

C8051F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

2.304 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (5 x 16 bit)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Length

7mm

Dimensions

7 x 7 x 1.45mm

Width

7mm

Product details

C8051F3xx Microcontollers, Silicon Labs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more