Silicon Labs, 8bit 8051, C8051F Microcontroller, 24MHz, 64 kB Flash, 32-Pin QFP

RS Stock No.: 757-4785PBrand: Silicon LabsManufacturers Part No.: C8051F502-IQ
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

C8051F

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

24MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.25 V

Number of I2C Channels

1

Number of CAN Channels

1

Dimensions

7 x 7 x 1.45mm

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

Harvard

ADCs

32 x 12 bit

Length

7mm

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Pulse Width Modulation

1 (16 bit), 1 (8 → 11 bit)

Width

7mm

Product details

C8051F5xx Microcontollers, Silicon Labs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 68.15

€ 13.63 Each (Supplied in a Tray) (Exc. Vat)

€ 84.51

€ 16.90 Each (Supplied in a Tray) (inc. VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 24MHz, 64 kB Flash, 32-Pin QFP
Select packaging type

€ 68.15

€ 13.63 Each (Supplied in a Tray) (Exc. Vat)

€ 84.51

€ 16.90 Each (Supplied in a Tray) (inc. VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 24MHz, 64 kB Flash, 32-Pin QFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 9€ 13.63
10 - 49€ 13.60
50 - 99€ 12.61
100+€ 12.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

C8051F

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

24MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.25 V

Number of I2C Channels

1

Number of CAN Channels

1

Dimensions

7 x 7 x 1.45mm

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

Harvard

ADCs

32 x 12 bit

Length

7mm

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Pulse Width Modulation

1 (16 bit), 1 (8 → 11 bit)

Width

7mm

Product details

C8051F5xx Microcontollers, Silicon Labs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more