Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Silicon Labs, 8bit CIP-51, EFM8BB Microcontroller, 25MHz, 8 kB Flash, 16-Pin SOIC

RS Stock No.: 865-6272Brand: Silicon LabsManufacturers Part No.: EFM8BB10F8G-A-SOIC16
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

EFM8BB

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

25MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.9mm

ADCs

12 x 12 bit

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

Dimensions

9.9 x 3.9 x 1.5mm

Pulse Width Modulation

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

EFM8BB Busy Bee Microcontrollers, Silicon Labs

The EFM8 Busy Bee 8-bit Microcontroller (MCU) devices are designed for use in a wide variety of general purpose applications. They operate at up 50MHz with a pipelined 8-bit C8051 core.

Up to 22 multifunction, +5V tolerant I/O pins
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC) with up to 20 channels
Up to five 16-bit timers
Integrated temperature sensor
UART, SPI and SMBus/I²C serial communication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.40

€ 1.02 Each (In a Pack of 20) (Exc. Vat)

€ 25.30

€ 1.265 Each (In a Pack of 20) (inc. VAT)

Silicon Labs, 8bit CIP-51, EFM8BB Microcontroller, 25MHz, 8 kB Flash, 16-Pin SOIC
Select packaging type

€ 20.40

€ 1.02 Each (In a Pack of 20) (Exc. Vat)

€ 25.30

€ 1.265 Each (In a Pack of 20) (inc. VAT)

Silicon Labs, 8bit CIP-51, EFM8BB Microcontroller, 25MHz, 8 kB Flash, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80€ 1.02€ 20.40
100 - 380€ 0.78€ 15.60
400 - 980€ 0.76€ 15.20
1000+€ 0.76€ 15.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

EFM8BB

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

25MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.9mm

ADCs

12 x 12 bit

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

Dimensions

9.9 x 3.9 x 1.5mm

Pulse Width Modulation

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

EFM8BB Busy Bee Microcontrollers, Silicon Labs

The EFM8 Busy Bee 8-bit Microcontroller (MCU) devices are designed for use in a wide variety of general purpose applications. They operate at up 50MHz with a pipelined 8-bit C8051 core.

Up to 22 multifunction, +5V tolerant I/O pins
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC) with up to 20 channels
Up to five 16-bit timers
Integrated temperature sensor
UART, SPI and SMBus/I²C serial communication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more