Technical Document
Specifications
Brand
Silicon LabsTechnology
Low IF/ISM Transceiver
Package Type
QFN
Pin Count
32
Dimensions
5.1 x 5.1 x 0.85mm
Mounting Type
Surface Mount
Length
5.1mm
Width
5.1mm
Height
0.85mm
Maximum Operating Band 1 Frequency
868MHz
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.85 V
Number of Operating Bands
1
Product details
EFR32FG Flex Gecko Sub-GHz Wireless SoC
The Silicon Labs Flex Gecko EFR32FGxxx31Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.
• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
• RF Frequency Range: Sub-1GHz
• RF Output Power: up to +20dBm
• Low-Energy Sensor Interface
• Multi-channel Capacitive Sense Interface
• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
• Hardware Crypto Accelerator and True Random Number Generator
• Protocol stack: Proprietary
€ 7.91
€ 7.91 Each (Exc. Vat)
€ 9.81
€ 9.81 Each (inc. VAT)
Standard
1
€ 7.91
€ 7.91 Each (Exc. Vat)
€ 9.81
€ 9.81 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 7.91 |
10 - 49 | € 7.62 |
50 - 99 | € 7.52 |
100 - 199 | € 7.44 |
200+ | € 7.36 |
Technical Document
Specifications
Brand
Silicon LabsTechnology
Low IF/ISM Transceiver
Package Type
QFN
Pin Count
32
Dimensions
5.1 x 5.1 x 0.85mm
Mounting Type
Surface Mount
Length
5.1mm
Width
5.1mm
Height
0.85mm
Maximum Operating Band 1 Frequency
868MHz
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.85 V
Number of Operating Bands
1
Product details
EFR32FG Flex Gecko Sub-GHz Wireless SoC
The Silicon Labs Flex Gecko EFR32FGxxx31Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.
• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
• RF Frequency Range: Sub-1GHz
• RF Output Power: up to +20dBm
• Low-Energy Sensor Interface
• Multi-channel Capacitive Sense Interface
• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
• Hardware Crypto Accelerator and True Random Number Generator
• Protocol stack: Proprietary