Technical Document
Specifications
Brand
Silicon LabsLogic Function
Clock Driver
Output Logic Level
HCSL
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.85mm
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Clock Buffers, Silicon Laboratories
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Standard
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Silicon LabsLogic Function
Clock Driver
Output Logic Level
HCSL
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.85mm
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details