Simex LED Digital Panel Multi-Function Meter for Current, Voltage

RS Stock No.: 914-8479Brand: SimexManufacturers Part No.: SRP-N1186
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Simex

Properties Measured

Current, Voltage

Display Type

LED

Depth

67mm

Number Of Digits

6

Digit Height

13 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 10 V, 0 → 20 mA

Minimum Measurement

0 mA, 0 V

Meter Type

Digital

Approvals

CE

Country of Origin

Poland

Product details

SRP-N118/N1186 Process Meter

The SRP-N118 and SRP-N1186 are process meters designed for measuring typical current or voltage signals. The readouts on these meters are presented on a large, well-readable display with standard range of 4 digits or 5/6 digits for more demanding applications.

The 24 V dc/100 mA outputs on these meters are designed to supply measuring transducers and the RS485 port enables data transmission in production process monitoring systems.

Due to the tight, IP67 protected housing, these meters are suitable for operation in harsh environments.

• SRP-N118- 4-digit (20 mm) red LED display
• SRP-N1186- 6-digit (13 mm) red LED display
• 2 Relay Output
• Analogue output- active or passive
• 0/4-20 mA, 0/1-5 V, 0/2-10 V inputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• RS485/Modbus RTU communication port
• Configuration with IR remote controller (914-8502)
• Signal peak value detection
• Free configuration software S-Config
• IP67 protected housing
• 230 V ac power supply

Simex Multi function Meters

You may be interested in
Stock information temporarily unavailable.

€ 504.47

€ 504.47 Each (Exc. Vat)

€ 625.54

€ 625.54 Each (inc. VAT)

Simex LED Digital Panel Multi-Function Meter for Current, Voltage

€ 504.47

€ 504.47 Each (Exc. Vat)

€ 625.54

€ 625.54 Each (inc. VAT)

Simex LED Digital Panel Multi-Function Meter for Current, Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Simex

Properties Measured

Current, Voltage

Display Type

LED

Depth

67mm

Number Of Digits

6

Digit Height

13 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 10 V, 0 → 20 mA

Minimum Measurement

0 mA, 0 V

Meter Type

Digital

Approvals

CE

Country of Origin

Poland

Product details

SRP-N118/N1186 Process Meter

The SRP-N118 and SRP-N1186 are process meters designed for measuring typical current or voltage signals. The readouts on these meters are presented on a large, well-readable display with standard range of 4 digits or 5/6 digits for more demanding applications.

The 24 V dc/100 mA outputs on these meters are designed to supply measuring transducers and the RS485 port enables data transmission in production process monitoring systems.

Due to the tight, IP67 protected housing, these meters are suitable for operation in harsh environments.

• SRP-N118- 4-digit (20 mm) red LED display
• SRP-N1186- 6-digit (13 mm) red LED display
• 2 Relay Output
• Analogue output- active or passive
• 0/4-20 mA, 0/1-5 V, 0/2-10 V inputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• RS485/Modbus RTU communication port
• Configuration with IR remote controller (914-8502)
• Signal peak value detection
• Free configuration software S-Config
• IP67 protected housing
• 230 V ac power supply

Simex Multi function Meters

You may be interested in