Sindanyo H91 Cement Thermal Insulation, 300mm x 50mm

RS Stock No.: 146-7773Brand: Sindanyo H91Manufacturers Part No.: H91ROD-50
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Material

Cement

Maximum Operating Temperature

+700°C

Form

Round Bar

Length

300mm

Density

1.6g/cm³

Thermal Shock Resistant

Yes

Diameter

50mm

Stock information temporarily unavailable.

€ 238.14

€ 238.14 Each (Exc. Vat)

€ 295.29

€ 295.29 Each (inc. VAT)

Sindanyo H91 Cement Thermal Insulation, 300mm x 50mm

€ 238.14

€ 238.14 Each (Exc. Vat)

€ 295.29

€ 295.29 Each (inc. VAT)

Sindanyo H91 Cement Thermal Insulation, 300mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 238.14
3 - 5€ 224.88
6 - 11€ 216.00
12+€ 199.32

Technical Document

Specifications

Material

Cement

Maximum Operating Temperature

+700°C

Form

Round Bar

Length

300mm

Density

1.6g/cm³

Thermal Shock Resistant

Yes

Diameter

50mm