Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, M

RS Stock No.: 267-5435Brand: Sioen UkManufacturers Part No.: 4964A2FC1-A41-M
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

M

Colour

Green

Style

Coverall

Gender

Unisex

Length

172 → 180cm

Chest Size

94 → 102cm

Material

Polyamide

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005, EN ISO 13688:2013

Country of Origin

Tunisia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, M

P.O.A.

Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

M

Colour

Green

Style

Coverall

Gender

Unisex

Length

172 → 180cm

Chest Size

94 → 102cm

Material

Polyamide

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005, EN ISO 13688:2013

Country of Origin

Tunisia

You may be interested in