E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sioen Uk 019VA2PF9 Grey, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, M

RS Stock No.: 265-7974Brand: Sioen UkManufacturers Part No.: 019VA2PF9-M44-M
brand-logo
View all in Jackets

Technical Document

Specifications

Size

M

Clothing Type

Arc Flash Jacket

Colour

Grey

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Style

Jacket

Hooded

No

Series

019VA2PF9

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 192.25

€ 192.25 Each (Exc. Vat)

€ 238.39

€ 238.39 Each (inc. VAT)

Sioen Uk 019VA2PF9 Grey, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, M

€ 192.25

€ 192.25 Each (Exc. Vat)

€ 238.39

€ 238.39 Each (inc. VAT)

Sioen Uk 019VA2PF9 Grey, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Clothing Type

Arc Flash Jacket

Colour

Grey

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Style

Jacket

Hooded

No

Series

019VA2PF9

Country of Origin

Tunisia