E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sioen Unisex Hi Vis Jacket, 3XL

RS Stock No.: 237-6846Brand: SioenManufacturers Part No.: S101-725Z-3XL
View all in Hi Vis Jackets

Technical Document

Specifications

Brand

Sioen

Size

3XL

Clothing Type

Quilted Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Lining Material

Fleece

Outer Material

Polyester

Country of Origin

Myanmar

Stock information temporarily unavailable.

€ 141.30

€ 141.30 Each (Exc. Vat)

€ 175.21

€ 175.21 Each (inc. VAT)

Sioen Unisex Hi Vis Jacket, 3XL

€ 141.30

€ 141.30 Each (Exc. Vat)

€ 175.21

€ 175.21 Each (inc. VAT)

Sioen Unisex Hi Vis Jacket, 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sioen

Size

3XL

Clothing Type

Quilted Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Lining Material

Fleece

Outer Material

Polyester

Country of Origin

Myanmar