Sioen Montreal Orange, Waterproof, Windproof Jacket, XXL
Technical Document
Specifications
Brand
SioenSize
XXL
Clothing Type
Work Jacket
Colour
Orange
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Unisex
Outer Material
Polyamide
Lining Material
Polyamide
Hooded
No
Series
Montreal
Country of Origin
Belgium
€ 162.33
€ 162.33 Each (Exc. Vat)
€ 201.29
€ 201.29 Each (inc. VAT)
Sioen Montreal Orange, Waterproof, Windproof Jacket, XXL
1
€ 162.33
€ 162.33 Each (Exc. Vat)
€ 201.29
€ 201.29 Each (inc. VAT)
Sioen Montreal Orange, Waterproof, Windproof Jacket, XXL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SioenSize
XXL
Clothing Type
Work Jacket
Colour
Orange
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Unisex
Outer Material
Polyamide
Lining Material
Polyamide
Hooded
No
Series
Montreal
Country of Origin
Belgium