Sioen Montreal Yellow, Lightweight Jacket, L

RS Stock No.: 236-1760Brand: SioenManufacturers Part No.: S4964/Y/L
View all in Jackets

Technical Document

Specifications

Brand

Sioen

Size

L

Clothing Type

Work Jacket

Colour

Yellow

Material Properties

Lightweight

Style

Jacket

Gender

Unisex

Outer Material

Polyamide

Lining Material

Polyester

Hooded

No

Series

Montreal

Country of Origin

Belgium

€ 162.33

€ 162.33 Each (Exc. Vat)

€ 201.29

€ 201.29 Each (inc. VAT)

Sioen Montreal Yellow, Lightweight Jacket, L

€ 162.33

€ 162.33 Each (Exc. Vat)

€ 201.29

€ 201.29 Each (inc. VAT)

Sioen Montreal Yellow, Lightweight Jacket, L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sioen

Size

L

Clothing Type

Work Jacket

Colour

Yellow

Material Properties

Lightweight

Style

Jacket

Gender

Unisex

Outer Material

Polyamide

Lining Material

Polyester

Hooded

No

Series

Montreal

Country of Origin

Belgium