SIP 2HP, 50L Air Compressor, 8bar

RS Stock No.: 136-7576Brand: SIPManufacturers Part No.: 06234
brand-logo
View all in Air Compressors

Technical Document

Specifications

Brand

SIP

Maximum Pressure

8bar

Receiver Volume

50 l

Motor Rating

2HP

Weight

32kg

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

SIP Airmate Nimbus 50

The SIP Airmate Nimbus 50 Compressor has been designed with a 50L cast iron barrel, offering excellent air reserve. Oil lubricated for longer life, featuring heavy-duty pump, cast iron barrel, industrial quality air filter, heavy-duty non return valves and twin threaded outlets and gauges. The tough plastic casing with integral handle provides protection and manoeuvrability, while using standard domestic power supply. Making them ideal for DIY or trade users, with automatic stop/start control, pressure regulator and gauge. Compact in design, easy to store and ideal for powering: air brushes, blow guns, air caulking guns, air degreasing guns, air grease guns, inflating guns, air nailer/staplers, air riveters, spray guns etc.

Features and Benefits

• Oil Lubricated for longer life
• Wheel Mounted
• Heavy-Duty Pump
• Industrial quality air filter
• Efficient cooling system
• Tanks conform to full EC directives

You may be interested in
SIP 50 l Air Compressor, 8bar, 22.2kg
€ 675.09Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SIP 2HP, 50L Air Compressor, 8bar

P.O.A.

SIP 2HP, 50L Air Compressor, 8bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIP 50 l Air Compressor, 8bar, 22.2kg
€ 675.09Each (Exc. Vat)

Technical Document

Specifications

Brand

SIP

Maximum Pressure

8bar

Receiver Volume

50 l

Motor Rating

2HP

Weight

32kg

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

SIP Airmate Nimbus 50

The SIP Airmate Nimbus 50 Compressor has been designed with a 50L cast iron barrel, offering excellent air reserve. Oil lubricated for longer life, featuring heavy-duty pump, cast iron barrel, industrial quality air filter, heavy-duty non return valves and twin threaded outlets and gauges. The tough plastic casing with integral handle provides protection and manoeuvrability, while using standard domestic power supply. Making them ideal for DIY or trade users, with automatic stop/start control, pressure regulator and gauge. Compact in design, easy to store and ideal for powering: air brushes, blow guns, air caulking guns, air degreasing guns, air grease guns, inflating guns, air nailer/staplers, air riveters, spray guns etc.

Features and Benefits

• Oil Lubricated for longer life
• Wheel Mounted
• Heavy-Duty Pump
• Industrial quality air filter
• Efficient cooling system
• Tanks conform to full EC directives

You may be interested in
SIP 50 l Air Compressor, 8bar, 22.2kg
€ 675.09Each (Exc. Vat)