E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SIP 05537 Battery Charger For Lead Acid 12 V, 24 V 12V 57A with EU plug

RS Stock No.: 137-0769Brand: SIPManufacturers Part No.: 5537
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

SIP

Battery Sizes Charged

12 V, 24 V

Chemistries Charged

Lead Acid

Output Voltage

12 V, 24V

Charge Current

57A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

230V ac

Batteries Included

No

Battery Type Charged

Automotive

Number of Charge Stages

3

Model Number

05537

Weight

25kg

Country of Origin

Italy

Product details

SIP Professional Startmaster Charger/Starter

SIP Professional Startmaster Charger/Starters, professional and reliable starter/charger ideal for all garages and workshops. Offers an ammeter which clearly and accurately indicates charging levels and 3 charge rate levels for fast and slow charging.

Feature and Benefits

• Ammeter
• 3 charge rate levels
• Fast and slow charging
• 12 /24 V

PW600

• 230 V (16amp) supply
• 12/24 V charging voltages
• 45 A maximum charging current
• 300 A maximum boost rate
• 280 Ah battery capacity
• Ammeter for charging indication
• 3 charge rate levels
• Insulation class: class F
• Weight 21 kg

PW760

• 230 V (20amp) supply
• 12/24 V charging voltages
• 57 A maximum charging current
• 380 A maximum boost rate
• 340 Ah battery capacity
• Ammeter for charging indication
• 3 charge rate levels
• Insulation class: class F
• Weight 21 kg

Options

PW600 - RS Stock no: 137-0768
PW760 - RS Stock no: 137-0769

Application information

SIP Startmaster professional battery chargers designed with a reliable tough steel case making it ideal for garages and workshops.

Stock information temporarily unavailable.

€ 796.98

€ 796.98 Each (Exc. Vat)

€ 988.26

€ 988.26 Each (inc. VAT)

SIP 05537 Battery Charger For Lead Acid 12 V, 24 V 12V 57A with EU plug

€ 796.98

€ 796.98 Each (Exc. Vat)

€ 988.26

€ 988.26 Each (inc. VAT)

SIP 05537 Battery Charger For Lead Acid 12 V, 24 V 12V 57A with EU plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Battery Sizes Charged

12 V, 24 V

Chemistries Charged

Lead Acid

Output Voltage

12 V, 24V

Charge Current

57A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

230V ac

Batteries Included

No

Battery Type Charged

Automotive

Number of Charge Stages

3

Model Number

05537

Weight

25kg

Country of Origin

Italy

Product details

SIP Professional Startmaster Charger/Starter

SIP Professional Startmaster Charger/Starters, professional and reliable starter/charger ideal for all garages and workshops. Offers an ammeter which clearly and accurately indicates charging levels and 3 charge rate levels for fast and slow charging.

Feature and Benefits

• Ammeter
• 3 charge rate levels
• Fast and slow charging
• 12 /24 V

PW600

• 230 V (16amp) supply
• 12/24 V charging voltages
• 45 A maximum charging current
• 300 A maximum boost rate
• 280 Ah battery capacity
• Ammeter for charging indication
• 3 charge rate levels
• Insulation class: class F
• Weight 21 kg

PW760

• 230 V (20amp) supply
• 12/24 V charging voltages
• 57 A maximum charging current
• 380 A maximum boost rate
• 340 Ah battery capacity
• Ammeter for charging indication
• 3 charge rate levels
• Insulation class: class F
• Weight 21 kg

Options

PW600 - RS Stock no: 137-0768
PW760 - RS Stock no: 137-0769

Application information

SIP Startmaster professional battery chargers designed with a reliable tough steel case making it ideal for garages and workshops.