E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SIP Welder 200A, 230V

RS Stock No.: 918-5100Brand: SIPManufacturers Part No.: 5721
brand-logo
View all in Welders

Technical Document

Specifications

Brand

SIP

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

200A

Maximum Electrode Size

4mm

Weight

21kg

Minimum Electrode Size

2mm

Model Number

T211P

Country of Origin

China

Product details

Weldmate T211P Arc Welder

Weldmate T2119 Arc Welder offer you amazing versatility with infinitely step-less output and electrode to power gauge, enabling rapid setting of output current. Not only is the welder portable and easy to move around as is wheel mounted it requires a 230 volt (20 A) power supply and has dual voltage capability. The weldmate also gives you an approximate weld thickness of 2 to 8 mm with mild steel.

FEATURES:
Infinitely variable step-less output
Rapid setting of output current
Dual voltage capability
Voltage supply 230 V (20 A), 400 V (10 A)
60 to 200 A current range
Peak current 200 A
Open circuit voltage 50 V
Weld thickness 2 to 80 mm
Electrode size 1.6 to 5 mm
Insulation class F
Protection IP21S

DIMENSIONS:
Height 325 mm
Width 285 mm
Length 515 mm
Net weight 21 kg
Gross weight 22 kg

Approvals

CE Approved

Standards

Insulation class F, Protection IP21S

You may be interested in
SIP Welder 140A, 230V
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SIP Welder 200A, 230V

P.O.A.

SIP Welder 200A, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIP Welder 140A, 230V
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

SIP

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

200A

Maximum Electrode Size

4mm

Weight

21kg

Minimum Electrode Size

2mm

Model Number

T211P

Country of Origin

China

Product details

Weldmate T211P Arc Welder

Weldmate T2119 Arc Welder offer you amazing versatility with infinitely step-less output and electrode to power gauge, enabling rapid setting of output current. Not only is the welder portable and easy to move around as is wheel mounted it requires a 230 volt (20 A) power supply and has dual voltage capability. The weldmate also gives you an approximate weld thickness of 2 to 8 mm with mild steel.

FEATURES:
Infinitely variable step-less output
Rapid setting of output current
Dual voltage capability
Voltage supply 230 V (20 A), 400 V (10 A)
60 to 200 A current range
Peak current 200 A
Open circuit voltage 50 V
Weld thickness 2 to 80 mm
Electrode size 1.6 to 5 mm
Insulation class F
Protection IP21S

DIMENSIONS:
Height 325 mm
Width 285 mm
Length 515 mm
Net weight 21 kg
Gross weight 22 kg

Approvals

CE Approved

Standards

Insulation class F, Protection IP21S

You may be interested in
SIP Welder 140A, 230V
P.O.A.Each (Exc. Vat)