Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Siretta Straight 50Ω RF Adapter MCX Socket to FME Plug 0 → 6GHz

RS Stock No.: 139-3703Brand: SirettaManufacturers Part No.: ADAPT/MCXF/FMEM
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Siretta

Adapter Type

MCX Female to FME Male

Adapter Type A

MCX

Adapter Type B

FME

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Polarity

Normal

Cable Type

Coaxial

Country of Origin

Taiwan, Province Of China

Product details

Siretta RF Adapters

Siretta offer a wide range of RF adapters featuring a variety of connecter combinations. These high-quality adapters are ideal for use in cable assemblies, re-termination of existing cables and enabling compatibility to existing equipment. Siretta adapters are used for both a temporary or permanent solution.
Siretta RF adapters feature both male and female version of industry standard connectors including; SMA, FME, MCX, MMCX, TNC and SMB.

Siretta RF Adapters

Stock information temporarily unavailable.

€ 125.60

€ 12.56 Each (In a Bag of 10) (Exc. Vat)

€ 155.74

€ 15.574 Each (In a Bag of 10) (inc. VAT)

Siretta Straight 50Ω RF Adapter MCX Socket to FME Plug 0 → 6GHz

€ 125.60

€ 12.56 Each (In a Bag of 10) (Exc. Vat)

€ 155.74

€ 15.574 Each (In a Bag of 10) (inc. VAT)

Siretta Straight 50Ω RF Adapter MCX Socket to FME Plug 0 → 6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 10€ 12.56€ 125.60
20 - 40€ 12.50€ 125.00
50 - 90€ 12.29€ 122.90
100 - 190€ 11.96€ 119.60
200+€ 11.80€ 118.00

Technical Document

Specifications

Brand

Siretta

Adapter Type

MCX Female to FME Male

Adapter Type A

MCX

Adapter Type B

FME

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Polarity

Normal

Cable Type

Coaxial

Country of Origin

Taiwan, Province Of China

Product details

Siretta RF Adapters

Siretta offer a wide range of RF adapters featuring a variety of connecter combinations. These high-quality adapters are ideal for use in cable assemblies, re-termination of existing cables and enabling compatibility to existing equipment. Siretta adapters are used for both a temporary or permanent solution.
Siretta RF adapters feature both male and female version of industry standard connectors including; SMA, FME, MCX, MMCX, TNC and SMB.

Siretta RF Adapters