E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siretta QUARTZ-LITE-GW21-LTE(EU) 3G, 4G, 1 x SIM, 2 x LAN Ports

RS Stock No.: 185-3061Brand: SirettaManufacturers Part No.: QUARTZ-LITE-GW21-LTE(EU)
brand-logo
View all in Routers

Technical Document

Specifications

Brand

Siretta

Number of Serial Ports

Cellular Wifi GPS Router

Router Type

Cellular Wifi GPS Router

Model

QUARTZ-LITE-GW21-LTE(EU)

Wireless Connectivity

3G, 4G

Network Speed

150 Mbps

WiFi Standard

IEEE 802.11/b/g/n

Wireless Data Rate

150Mbit/s

WiFi Band

2.4GHz

Dimensions

73.5 x 23.5 x 103mm

Weight

300g

Depth

23.5mm

Width

73.5mm

Height

103mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 662.62

€ 662.62 Each (Exc. Vat)

€ 821.65

€ 821.65 Each (inc. VAT)

Siretta QUARTZ-LITE-GW21-LTE(EU) 3G, 4G, 1 x SIM, 2 x LAN Ports

€ 662.62

€ 662.62 Each (Exc. Vat)

€ 821.65

€ 821.65 Each (inc. VAT)

Siretta QUARTZ-LITE-GW21-LTE(EU) 3G, 4G, 1 x SIM, 2 x LAN Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siretta

Number of Serial Ports

Cellular Wifi GPS Router

Router Type

Cellular Wifi GPS Router

Model

QUARTZ-LITE-GW21-LTE(EU)

Wireless Connectivity

3G, 4G

Network Speed

150 Mbps

WiFi Standard

IEEE 802.11/b/g/n

Wireless Data Rate

150Mbit/s

WiFi Band

2.4GHz

Dimensions

73.5 x 23.5 x 103mm

Weight

300g

Depth

23.5mm

Width

73.5mm

Height

103mm

Country of Origin

Taiwan, Province Of China