Technical Document
Specifications
Brand
SirettaMaximum Frequency
2.1GHz
Minimum Frequency
700 MHz
Connector Type
SMA Female
Model Number p
SNYPER LTEM
Model Number (p)
SNYPER LTEM
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 1,136.63
€ 1,136.63 Each (Exc. Vat)
€ 1,409.42
€ 1,409.42 Each (inc. VAT)
Siretta SNYPER-LTEM (GL) RF Detector 2.1GHz SMA Female
1
€ 1,136.63
€ 1,136.63 Each (Exc. Vat)
€ 1,409.42
€ 1,409.42 Each (inc. VAT)
Siretta SNYPER-LTEM (GL) RF Detector 2.1GHz SMA Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SirettaMaximum Frequency
2.1GHz
Minimum Frequency
700 MHz
Connector Type
SMA Female
Model Number p
SNYPER LTEM
Model Number (p)
SNYPER LTEM
Country of Origin
United Kingdom