Technical Document
Specifications
Brand
SirettaModem Type
GSM/GPRS
Connection Type
RS232, RJ12, GPIO
Transmission Speed
7.1 Mbit/s, 21Mbit/s
Nominal Supply Voltage
5 V → 42V dc
Supported Frequency Bands
GSM 850MHz, 900MHz, 1800MHz, 1900MHz
Weight
104g
Depth
28mm
Height
93mm
Width
67mm
€ 306.89
€ 306.89 Each (Exc. Vat)
€ 380.54
€ 380.54 Each (inc. VAT)
Siretta RS232, RJ12, GPIO GSM/GPRS Modem Starter Kit, 7.1Mbit/s
1
€ 306.89
€ 306.89 Each (Exc. Vat)
€ 380.54
€ 380.54 Each (inc. VAT)
Siretta RS232, RJ12, GPIO GSM/GPRS Modem Starter Kit, 7.1Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 1 | € 306.89 |
2 - 9 | € 287.60 |
10+ | € 271.05 |
Technical Document
Specifications
Brand
SirettaModem Type
GSM/GPRS
Connection Type
RS232, RJ12, GPIO
Transmission Speed
7.1 Mbit/s, 21Mbit/s
Nominal Supply Voltage
5 V → 42V dc
Supported Frequency Bands
GSM 850MHz, 900MHz, 1800MHz, 1900MHz
Weight
104g
Depth
28mm
Height
93mm
Width
67mm