Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF Nitrile Rubber Seal, 15mm ID, 35mm OD, 7mm

RS Stock No.: 266-8952Brand: SKFManufacturers Part No.: 15X35X7 HMSA10 RG
brand-logo
View all in Seals

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

China

Stock information temporarily unavailable.

€ 14.40

€ 1.44 Each (In a Pack of 10) (Exc. Vat)

€ 17.86

€ 1.786 Each (In a Pack of 10) (inc. VAT)

SKF Nitrile Rubber Seal, 15mm ID, 35mm OD, 7mm

€ 14.40

€ 1.44 Each (In a Pack of 10) (Exc. Vat)

€ 17.86

€ 1.786 Each (In a Pack of 10) (inc. VAT)

SKF Nitrile Rubber Seal, 15mm ID, 35mm OD, 7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

China