E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF 16011/C3 Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 90mm O.D

RS Stock No.: 233-7070Brand: SKFManufacturers Part No.: 16011/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

14kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16011

Country of Origin

France

Stock information temporarily unavailable.

€ 63.46

€ 63.46 Each (Exc. Vat)

€ 78.69

€ 78.69 Each (inc. VAT)

SKF 16011/C3 Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 90mm O.D

€ 63.46

€ 63.46 Each (Exc. Vat)

€ 78.69

€ 78.69 Each (inc. VAT)

SKF 16011/C3 Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 90mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

14kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16011

Country of Origin

France