SKF 23026 CC/W33 130mm I.D Spherical Roller Bearing, 200mm O.D

RS Stock No.: 207-8560Brand: SKFManufacturers Part No.: 23026 CC/W33
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

130mm

Outside Diameter

200mm

Roller Bearing Type

Spherical

Race Width

52mm

Material

Steel

Static Load Rating

610000N

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

452000N

End Type

Open

Reference Speed

2800rpm

Limiting Speed

3600rpm

Fatigue Limit Load

61000N

Country of Origin

Sweden

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,159.50

€ 1,159.50 Each (Exc. Vat)

€ 1,437.78

€ 1,437.78 Each (inc. VAT)

SKF 23026 CC/W33 130mm I.D Spherical Roller Bearing, 200mm O.D

€ 1,159.50

€ 1,159.50 Each (Exc. Vat)

€ 1,437.78

€ 1,437.78 Each (inc. VAT)

SKF 23026 CC/W33 130mm I.D Spherical Roller Bearing, 200mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

130mm

Outside Diameter

200mm

Roller Bearing Type

Spherical

Race Width

52mm

Material

Steel

Static Load Rating

610000N

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

452000N

End Type

Open

Reference Speed

2800rpm

Limiting Speed

3600rpm

Fatigue Limit Load

61000N

Country of Origin

Sweden

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more