Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF 51216 Thrust Ball Bearing- Open Type 80mm I.D, 115mm O.D

RS Stock No.: 207-6455Brand: SKFManufacturers Part No.: 51216
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

115mm

Race Width

28mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

208kN

Dynamic Load Rating

76.1kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51216

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 220.44

€ 220.44 Each (Exc. Vat)

€ 273.35

€ 273.35 Each (inc. VAT)

SKF 51216 Thrust Ball Bearing- Open Type 80mm I.D, 115mm O.D

€ 220.44

€ 220.44 Each (Exc. Vat)

€ 273.35

€ 273.35 Each (inc. VAT)

SKF 51216 Thrust Ball Bearing- Open Type 80mm I.D, 115mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

115mm

Race Width

28mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

208kN

Dynamic Load Rating

76.1kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51216

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more